TRU COMPONENTS TC-10551752 LED wired Red Circular 5 mm 1120 mcd 30° 1 mA 1.8 V

MPN
TC-10551752
EAN-13
4064161238463
Order Code
18-2166
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.511
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,266 in stock

TruComponents TC-10551752 is an LED light product featuring a wired red circular design with a 5 mm diameter. This LED has a luminous intensity of 1120 millicandela and offers a viewing angle of 30 degrees, making it suitable for focused illumination tasks. Operating efficiently at a low current of 1 mA and a forward voltage of 1.8 V, it is well-suited for low-power electronic applications. Engineers might utilise this LED in indicator lights, status displays, and other signalling devices where consistent and reliable lighting is required within electronic circuits. Its small size and specific optical characteristics make it suitable for precision-oriented tasks in compact spaces.
LED Colour Red
Dominant Wavelength 625nm
Forward Current 1mA
Lens Type Circular
Luminous Intensity 1120mcd
Forward Voltage 1.8V
Viewing Angle 30°
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot