TRU COMPONENTS TC-10551748 LED wired Orange Circular 5mm 1120mcd 30° 1mA 1.8V

MPN
TC-10551748
EAN-13
4064161238456
Order Code
18-2165
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.511
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 572 in stock

TruComponents TC-10551748 is a high-quality LED component designed for various electronic applications requiring reliable illumination. The product features an orange circular 5 mm LED, delivering a luminous intensity of 1120 millicandela and an emission angle of 30 degrees. With an operational current of 1 mA and a forward voltage of 1.8 V, this LED is particularly suited for energy-efficient applications. It is commonly used in signal indicators, light displays, and low-power lighting solutions in consumer electronics and instrumentation panels, where its compact size and bright output are beneficial.
LED Colour Orange
Dominant Wavelength 605nm
Forward Current 1mA
Lens Type Circular
Luminous Intensity 1120mcd
Forward Voltage 1.8V
Viewing Angle 30°
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot