TRU COMPONENTS TC-10551744 LED wired Yellow Circular 5 mm 1120 mcd 30° 1.8 V

MPN
TC-10551744
EAN-13
4064161238449
Order Code
18-2164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.470
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 894 in stock

TruComponents TC-10551744, also referred to as the TruComponents LED wired Yellow Circular 5 mm, is a high-performance component designed for precise illumination tasks. This LED emits a yellow light with an intensity of 1120 millicandela, operating within a narrow beam angle of 30 degrees, which makes it highly suited for focused lighting applications. The device operates efficiently at a forward current of 1 milliampere and a typical forward voltage of 1.8 volts, ensuring low power consumption. Commonly employed in signal displays, indicator lights, and various electronics, this LED is ideal for applications requiring reliable, consistent illumination with minimal power usage. Its wired design facilitates ease of integration into circuits, making it a versatile choice for engineers working on a range of projects from consumer electronics to industrial systems.
LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 1mA
Lens Type Circular
Luminous Intensity 1120mcd
Forward Voltage 1.8V
Viewing Angle 30°
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot