TRU COMPONENTS TC-10551740 LED wired Green Circular 5 mm 2180 mcd 30° 1 mA 2.8V

MPN
TC-10551740
EAN-13
4064161238432
Order Code
18-2163
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.613
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 737 in stock

TruComponents TC-10551740 is an LED wired in a green circular form with a 5 mm diameter, designed for precision illumination needs. It emits light with an intensity of 2180 millicandela at a viewing angle of 30 degrees, operating efficiently at a low forward current of 1 mA and a voltage of 2.8 V. This LED is well-suited for applications requiring reliable and low-power light sources, such as indicator lights on control panels, status displays, and decorative lighting in electronic assemblies. Its compact form factor and efficient light output make it an ideal choice for engineers seeking effective signal indication or energy-conscious illumination solutions.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 1mA
Lens Type Circular
Luminous Intensity 2180mcd
Forward Voltage 2.8V
Viewing Angle 30°
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot