TRU COMPONENTS TC-10551736 LED Blue Circular 5mm 1120mcd 30° 1mA 2.8V

MPN
TC-10551736
EAN-13
4064161238425
Order Code
18-2162
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.633
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,595 in stock

TruComponents TC-10551736 is a reliable LED component designed for precision applications, characterised by its blue circular 5 mm form factor. With a luminous intensity of 1120 millicandela and a viewing angle of 30 degrees, this LED operates optimally at a current of 1 mA and a forward voltage of 2.8 V. Its compact and efficient design makes it ideal for integration into LED strip lights, where precise light emission and energy efficiency are paramount. Suitable for applications such as indicator lights, backlighting, and signal processing, this component is engineered for environments that demand consistent performance and longevity. Its specification is well-suited for professionals seeking robust solutions in both industrial and consumer electronics.
LED Colour Blue
Dominant Wavelength 470nm
Forward Current 1mA
Lens Type Circular
Luminous Intensity 1120mcd
Forward Voltage 2.8V
Viewing Angle 30°
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot