TRU COMPONENTS TC-10551732 LED wired Warm White 5mm 1560 mcd 30° 1mA 2.8V

MPN
TC-10551732
EAN-13
4064161238418
Order Code
18-2161
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.695
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,589 in stock

TruComponents TC-10551732, known for its efficient and robust design, is an LED strip light ideal for a variety of engineering applications. This TruComponents LED emits a warm white light in a circular beam with a 5 mm diameter, yielding a luminous intensity of 1560 millicandela at a 30-degree viewing angle. Operating at a mere 1 mA with a forward voltage of 2.8 V, this LED is both energy-efficient and reliable, thus making it suitable for low-power applications such as indicators in electronic equipment, decorative lighting, and laboratory instrumentation. The engineered precision allows for consistent illumination output, ensuring dependable performance in environments requiring stable lighting conditions.
LED Colour Warm white
Forward Current 1mA
Lens Type Circular
Luminous Intensity 1560mcd
Forward Voltage 2.8V
Viewing Angle 30°
Casing 5mm
Colour coordinates X:0.45, Y:0.41
Colour Temperature 2700-3200K
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot