TRU COMPONENTS TC-10551728 LED White Circular 5 mm 2180 mcd 30° 1 mA 2.8 V

MPN
TC-10551728
EAN-13
4064161238401
Order Code
18-2160
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.695
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,735 in stock

TruComponents TC-10551728 is a high-performance LED component that embodies efficiency and versatility. This TruComponents LED wired White Circular device measures 5 mm in diameter and delivers a luminous intensity of 2180 millicandela with a narrow beam angle of 30 degrees, making it an excellent choice for precision lighting applications. Operating at a drive current of merely 1 mA and a forward voltage of 2.8 V, this LED is ideal for energy-sensitive projects where power conservation is crucial. Its design facilitates integration into a variety of electronic circuits, and it is particularly useful in signalling, indication, and backlighting applications across multiple industrial and commercial sectors. The LED's robust construction and reliable performance make it suitable for use in environments where consistent light output is required over extended periods.
LED Colour White
Forward Current 1mA
Lens Type Circular
Luminous Intensity 2180mcd
Forward Voltage 2.8V
Viewing Angle 30°
Casing 5mm
Colour coordinates X:0.27, Y:0.28
Colour Temperature 8500-18000K
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot