TRU COMPONENTS TC-10551724 LED wired Red Circular 5mm 25000mcd 15° 30mA 2.1V

MPN
TC-10551724
EAN-13
4064161238395
Order Code
18-2159
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.695
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockBack-order availability date - 10/11/2026

TruComponents TC-10551724 offers a high-performance LED solution with its red circular wired configuration designed for precise and efficient illumination. This LED is characterised by a 5 mm diameter, delivering a luminous intensity of 25000 millicandela with a narrow beam angle of 15 degrees, allowing for focused light output. It operates at a current of 30 mA with a forward voltage of 2.1 volts, ensuring efficient energy consumption. Typical applications for this component include indicators in electronic assemblies, backlighting for displays, and signal lighting where clear visibility is critical. Its robust specifications make it suitable for both indoor and outdoor applications, providing reliable performance in diverse environmental conditions.
LED Colour Red
Dominant Wavelength 625nm
Forward Current 30mA
Lens Type Circular
Luminous Intensity 25000mcd
Forward Voltage 2.1V
Viewing Angle 15°
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot