TRU COMPONENTS TC-10551720 LED Orange Circular 5 mm 25000 mcd 15° 30 mA 2.1 V

MPN
TC-10551720
EAN-13
4064161238388
Order Code
18-2158
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.829
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 691 in stock

TruComponents TC-10551720 is an LED strip light solution designed to provide high-intensity illumination in a compact form factor. This TruComponents LED is wired in a circular 5 mm package and emits a bright orange light with a luminous intensity of 25000 millicandela within a 15-degree viewing angle. Operating at a current of 30 mA and a forward voltage of 2.1 volts, this LED is engineered for efficiency and reliable performance in various electronic applications. Its robust design makes it ideally suited for use in electronic signage, indicator panels, and other applications where precise light placement and visibility are critical.
LED Colour Orange
Dominant Wavelength 605nm
Forward Current 30mA
Lens Type Circular
Luminous Intensity 25000mcd
Forward Voltage 2.1V
Viewing Angle 15°
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot