TRU COMPONENTS TC-10551716 LED wired Yellow Circular 5 mm 25000 mcd 15° 30 mA

MPN
TC-10551716
EAN-13
4064161238371
Order Code
18-2157
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.674
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockBack-order availability date - 10/11/2026

TruComponents TC-10551716 is a high-performance LED strip light designed for precision applications requiring a specific yellow light output. The LED features a wired circular design with a 5 mm diameter, providing a luminous intensity of 25000 millicandela at a narrow viewing angle of 15 degrees. It operates efficiently with a forward current of 30 mA and a forward voltage of 2.1 V. These technical specifications make it ideal for use in applications such as signal lighting, status indication, and decorative illumination where a distinct and bright yellow light is essential. Its robust construction and precise light output provide reliable performance for engineering projects demanding high visibility and energy efficiency.
LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 30mA
Lens Type Circular
Luminous Intensity 25000mcd
Forward Voltage 2.1V
Viewing Angle 15°
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot