TRU COMPONENTS TC-10551712 LED wired Green Circular 5 mm 100000 mcd 15° 30 mA

MPN
TC-10551712
EAN-13
4064161238364
Order Code
18-2156
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.613
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 20 in stockBack-order availability date - 19/01/2027

TruComponents TC-10551712, known as the TruComponents LED wired Green Circular 5 mm, is a high-intensity LED component designed for precision lighting applications. This LED delivers an impressive luminous intensity of 100,000 millicandela with a narrow beam angle of 15 degrees, making it ideal for focused illumination tasks. Operating at a current of 30 mA and a forward voltage of 2.9 V, it provides efficient energy use while maintaining optimal performance. The LED's versatile design is well-suited to a variety of engineering applications, including indicators in control panels, status lights in communication systems, and targeted light sources in electronic devices. Its robust construction ensures reliability and longevity, making it a reliable choice for both industrial and commercial use.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 30mA
Lens Type Circular
Luminous Intensity 100000mcd
Forward Voltage 2.9V
Viewing Angle 15°
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot