TRU COMPONENTS TC-10551708 Wired LED Blue Circular 5mm 18000 mcd 15° 30mA 2.9V

MPN
TC-10551708
EAN-13
4064161238357
Order Code
18-2155
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.613
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 15 in stockBack-order availability date - 10/11/2026

TruComponents TC-10551708 is a wired blue circular LED designed for a wide range of technical applications. This LED features a 5 mm diameter with a luminous intensity of 18000 millicandela (mcd), an emission angle of 15 degrees, and operates at a forward current of 30 milliamperes (mA) and a forward voltage of 2.9 volts. These characteristics make it suitable for use in detailed display lighting, indicator lights in electronic panels, and instrumentation backlighting. Engineers may also find it valuable in precision optical sensor systems and compact illumination projects where specific light angles and intensity are critical. Reliable and efficient, this LED stands out for its high brightness and narrow beam spread, supporting demanding applications.
LED Colour Blue
Dominant Wavelength 470nm
Forward Current 30mA
Lens Type Circular
Luminous Intensity 18000mcd
Forward Voltage 2.9V
Viewing Angle 15°
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot