TRU COMPONENTS TC-10551704 LED wired Warm white 5 mm 60000 mcd 15° 30 mA 2.9 V

MPN
TC-10551704
EAN-13
4064161238340
Order Code
18-2154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.654
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,103 in stock

TruComponents TC-10551704 is a high-performance LED component designed for both professional and hobbyist engineering applications. This LED wired warm white light is circular with a 5 mm diameter and emits an impressive luminous intensity of 60000 millicandelas at a narrow viewing angle of 15 degrees. Operating at a nominal forward current of 30 mA and a forward voltage of 2.9 volts, this LED is suitable for applications requiring precise lighting solutions, such as indicator lights, display backlighting, and optical sensor systems. Its warm white emission makes it particularly useful for aesthetic and ambient lighting tasks where soft light is desirable. Efficiency and reliability are enhanced due to its long operational lifetime, making it ideal for consistent and energy-efficient usage in advanced electronic circuits.
LED Colour Warm white
Forward Current 30mA
Lens Type Circular
Luminous Intensity 60000mcd
Forward Voltage 2.9V
Viewing Angle 15°
Casing 5mm
Colour coordinates X:0.44, Y:0.41
Colour Temperature 2700-3200K
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot