TRU COMPONENTS TC-10551700 LED pure white circular 5mm 60000mcd 15° 30mA 2.9V

MPN
TC-10551700
EAN-13
4064161238333
Order Code
18-2153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.695
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,968 in stock

TruComponents TC-10551700 is an LED component with versatile applications in engineering projects requiring precise and efficient lighting solutions. This TruComponents LED wired option features a circular form factor with a 5 mm diameter, offering pure white illumination with an intensity of 60000 millicandela. It operates at a typical current of 30 mA and a forward voltage of 2.9 V, providing a concentrated light beam with a 15-degree viewing angle. These technical specifications make it an optimal choice for applications such as indicator lights, signal transmitters, and display backlighting in electronic devices where directional lighting is crucial. Its efficient power consumption and robust design ensure reliability in various industrial environments.
LED Colour Pure white
Forward Current 30mA
Lens Type Circular
Luminous Intensity 60000mcd
Forward Voltage 2.9V
Viewing Angle 15°
Casing 5mm
Colour coordinates X:0.31, Y:0.33
Colour Temperature 5500-8500K
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot