TRU COMPONENTS TC-10551696 LED Wired Red Circular 5 mm 3000 mcd 100° 20 mA 2.1V

MPN
TC-10551696
EAN-13
4064161238326
Order Code
18-2152
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.715
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,293 in stock

TruComponents TC-10551696 is a high-quality LED component designed for applications requiring efficient lighting. This red circular LED, with a diameter of 5 mm, is capable of emitting up to 3000 millicandela at a viewing angle of 100 degrees, ensuring bright and wide illumination coverage. It operates with a forward current of 20 mA and a forward voltage of 2.1 V, making it suitable for integration into low-power electronic circuits. Typical engineering applications include use in indicator panels, signage, and custom lighting projects where reliability and precise light output are essential. Its design ensures ease of installation, compatibility with various circuit configurations, and durability in a range of environmental conditions.
LED Colour Red
Dominant Wavelength 625nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 3000mcd
Forward Voltage 2.1V
Viewing Angle 100°
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot