TRU COMPONENTS TC-10551692 LED Wired Orange Circular 5mm 3000mcd 100° 20mA 2.1V

MPN
TC-10551692
EAN-13
4064161238319
Order Code
18-2151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.715
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,006 in stock

TruComponents TC-10551692, known as TruComponents LED wired Orange Circular 5 mm, is an LED component designed with an output of 3000 millicandela (mcd) and operates at a viewing angle of 100 degrees. The device operates at a current rating of 20 milliamperes and a forward voltage of 2.1 volts, making it suitable for various electronic applications requiring efficient lighting solutions. This LED strip light is ideal for use in indicator systems, backlighting, and other signal display applications where high visibility is required in compact spaces. Given its wired configuration and robust circular design, it offers reliable performance in both commercial and industrial environments. The orange hue emitted by the LED provides a clear and distinct illumination, essential for environments requiring specific colour codings or enhanced aesthetic effects.
LED Colour Orange
Dominant Wavelength 605nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 3000mcd
Forward Voltage 2.1V
Viewing Angle 100°
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot