TRU COMPONENTS TC-10551688 LED Yellow Circular 5 mm 3000 mcd 100° 20 mA 2.1 V

MPN
TC-10551688
EAN-13
4064161238302
Order Code
18-2150
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.470
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,653 in stock

TruComponents TC-10551688, also known as the TruComponents LED wired Yellow Circular 5 mm, is designed for a range of display and indicator applications. This LED unit emits a yellow light with an intensity of 3000 millicandela and a viewing angle of 100 degrees, ensuring broad and vivid illumination. Operating at a forward voltage of 2.1 volts and drawing a current of 20 milliamperes, it is efficient and suitable for low-power operations. Its robust construction and precise wavelength emission make it ideal for use in signal indicators, dashboard lights, and electronic display panels, providing engineers with reliable performance in both simple and complex circuits. The component's form factor and electrical characteristics enable seamless integration into diverse electronic systems requiring durable and vibrant visual feedback.
LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 3000mcd
Forward Voltage 2.1V
Viewing Angle 100°
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot