TRU COMPONENTS TC-10551684 LED Green Circular 5 mm 3000 mcd 100° 20 mA 2.9 V

MPN
TC-10551684
EAN-13
4064161238296
Order Code
18-2149
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.593
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,479 in stock

TruComponents TC-10551684, also referred to as the TruComponents LED wired Green Circular, is a robust component suitable for a variety of LED strip lighting applications. This green LED features a 5 mm circular design and delivers a luminous intensity of 3000 millicandela, enhanced by a viewing angle of 100 degrees, making it ideal for wide-area illumination. The LED operates efficiently with a forward current of 20 mA and a forward voltage of 2.9 V, ensuring low power consumption while maintaining bright output. Typical engineering applications include status indicators, decorative lighting, and backlighting for displays, where its reliability and high performance can be fully utilised. This LED is particularly relevant for environments requiring precise and consistent colour rendering.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 3000mcd
Forward Voltage 2.9V
Viewing Angle 100°
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot