TRU COMPONENTS TC-10551680 LED Blue Circular 5mm 2180mcd 100° 20mA 2.9V

MPN
TC-10551680
EAN-13
4064161238289
Order Code
18-2148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.409
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,161 in stock

TruComponents TC-10551680 is a blue circular LED featuring a 5 mm diameter. It delivers a luminous intensity of 2180 millicandela at a viewing angle of 100 degrees, requiring a forward current of 20 mA and a forward voltage of 2.9 V for optimal performance. This LED is designed to provide reliable illumination in various applications, including indicator lights, decorative lighting strips, and status signals within electronic circuits. Its robust construction and consistent performance make it suitable for use in both consumer electronics and industrial devices, where precise and reliable light output is essential.
LED Colour Blue
Dominant Wavelength 470nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 2180mcd
Forward Voltage 2.9V
Viewing Angle 100°
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot