TRU COMPONENTS TC-10551676 LED wired Warm white 5mm 4200mcd 100° 20mA 2.9V

MPN
TC-10551676
EAN-13
4064161238272
Order Code
18-2147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.681
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,843 in stock

TruComponents TC-10551676 is a high-performance LED strip light featuring a circular, warm white LED with a diameter of 5 mm. It delivers a luminous intensity of 4200 millicandela and operates with a viewing angle of 100 degrees, requiring a forward current of 20 mA at a typical forward voltage of 2.9 volts. The product is engineered for diverse applications, including backlighting, status indicators, and decorative lighting in both commercial and residential settings, offering reliability in environments demanding consistent light quality. Its wired configuration provides ease of integration into existing circuits, making it a suitable choice for engineers seeking efficient and effective LED solutions.
LED Colour Warm white
Forward Current 20mA
Lens Type Circular
Luminous Intensity 4200mcd
Forward Voltage 2.9V
Viewing Angle 100°
Casing 5mm
Colour coordinates X:0.44, Y:0.41
Colour Temperature 2700-3200K
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot