TRU COMPONENTS TC-10551672 LED White Circular 5mm 5800mcd 100° 20mA 2.9V

MPN
TC-10551672
EAN-13
4064161237114
Order Code
18-2146
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.654
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,244 in stock

TruComponents TC-10551672 offers a wired white circular LED component designed for varied lighting applications. This LED measures 5 mm in diameter and emits a luminous intensity of 5800 mcd with a broad beam angle of 100 degrees, providing efficient light dispersion. It operates on a current of 20 mA and a forward voltage of 2.9 V, making it suitable for low-power applications. Engineers frequently utilise this component in signalling devices, display backlighting, and architectural lighting where consistent and reliable illumination is paramount. The LED's design ensures adaptability across numerous electronic and visual display projects, maintaining both performance and efficiency.
LED Colour White
Forward Current 20mA
Lens Type Circular
Luminous Intensity 5800mcd
Forward Voltage 2.9V
Viewing Angle 100°
Casing 5mm
Colour coordinates X:0.27, Y:0.28
Colour Temperature 8500-18000K
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot