TRU COMPONENTS TC-10302764 Mini loudspeaker 86 dB 0.5 W 1.6 V 1 pc(s)

MPN
TC-10302764
EAN-13
4064161216713
Order Code
18-2096
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 475 in stock

TruComponents TC-10302764, also identified as 2575691, is a mini loudspeaker designed for compact audio applications. This product delivers a sound pressure level of 86 dB, operates at a power rating of 0.5 W, and requires a voltage of 1.6 V, making it suitable for low-power devices needing efficient sound output. Engineers will find it particularly beneficial in designing portable electronic devices, such as handheld gaming systems and small communication devices, where size constraints and energy efficiency are critical. The precise engineering of this component ensures reliable performance, making it an effective choice for applications requiring high-quality acoustics in limited spaces. The mini loudspeaker's compact form factor allows for integration into a diversity of systems without compromising on sound clarity or volume.
Type TC-10302764
Power - Rated 0.5W
Basket Diameter 50mm
Connection Solder lug
Content 1
Fastening method Front
Height 16mm
Max. load 0.5W
Noise emission 86dB
Product Type Mini loudspeaker
Resonance 450Hz
Voltage 1.6V

Reviews

Be the first to submit a review

Trustpilot