TRU COMPONENTS T1904C068 Butt Joint Heatshrink 0.50-1.50 mm² Insulated

Image Representative of Range

TRU COMPONENTS T1904C068 Butt Joint Heatshrink 0.50-1.50 mm² Insulated

MPN
T1904C068
EAN-13
4053199961634
Order Code
13-3027
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £6.18
10+ £5.74
50+ £5.60
100+ £5.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

TruComponents manufactures the T1904C068 crimp connector, which features an insulated butt joint suitable for wire sizes from 0.50 mm² to 1.50 mm². This red connector with heatshrink is ideal for providing secure electrical connections. It is commonly used in automotive and electronics applications to join wires safely.
Type Butt joint
Max Wire Size 0.50mm²
Insulation Insulated
Colour Red
Contact Material Copper
Inside Diameter 1.70mm
Length 33.30mm
Maximum Wire Size AWG 16
Plastic free packaging Plastic-free packaging
Shrink Temperature 125-150℃°C
Temperature Range 120°C

Reviews

Be the first to submit a review

Trustpilot