TRU COMPONENTS MF-6605934 Solar panel Renewable Energy Kit Nanotechnology

MPN
MF-6605934
EAN-13
4053199507290
Order Code
18-2038
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,894 in stock

TruComponents MF-6605934, also referred to by the alternate description 2201978, is a cutting-edge solar panel designed for the Renewable Energy Kit segment, featuring advanced nanotechnology. This product from TruComponents offers enhanced efficiency and optimal power conversion due to its innovative design, making it a robust choice for sustainable energy projects. Engineered for high performance, the MF-6605934 is suitable for applications in residential solar energy systems, off-grid installations, and educational projects focusing on renewable energy technologies. Its construction ensures durability and resistance to environmental factors, making it an ideal component for engineers seeking reliable solar solutions.
Type Solar panel
Dimensions (L x W) 36 mm x 56 mm
Length 36mm
Product Type Solar panel
Width 56mm

Reviews

Be the first to submit a review

Trustpilot