TRU COMPONENTS 8551284 Car mini blade fuse 15A Light blue Automotive

MPN
8551284
EAN-13
2050006376386
Order Code
18-2034
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
20+ £0.307
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 617 in stock

TRU COMPONENTS 8551284 is a car mini blade fuse with a rated current of 15 A and is characterised by its light blue colour for easy identification. This automotive fuse is designed for use in various vehicle electrical systems, providing essential overcurrent protection for components such as car stereos and lighting circuits. The compact design ensures it fits seamlessly into confined spaces typical of modern automotive fuse boxes. Engineered to meet rigorous automotive standards, it is suitable for replacing or supplementing fuses in 12 V systems, enhancing the safety and functionality of the vehicle's electrical infrastructure.
Type Car mini blade-type fuse
Current Rating (Amps) 15A
Voltage Rating 14V
Colour Light blue
Content 1
Height 16.2mm
Length 11.2mm
Width 4mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot