TRU COMPONENTS 8551280 Car blade-type fuse 10A Red Automotive Fuse

MPN
8551280
EAN-13
2050006376379
Order Code
18-2033
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £0.167
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,972 in stock

TRU COMPONENTS 8551280 is a standard blade-type automotive fuse designed for a nominal current of 10 amps, encapsulated in a red housing for easy amperage identification. Constructed to provide reliable over-current protection, this fuse is suitable for safeguarding circuits in various automotive applications, such as car stereo systems and light bulbs, preventing electrical overloads that could lead to component failure or dangerous power surges. The fuse's compatibility with the standard blade-type design makes it a versatile choice for engineers working on vehicle electrical systems, ensuring compatibility with existing fuse holders and circuits.
Type Car standard blade-type fuse
Current Rating (Amps) 10A
Voltage Rating 14V
Colour Red
Content 1
Height 19.7mm
Length 19mm
Width 5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot