TRU COMPONENTS 8551268 Car mini blade-type fuse 20A Yellow

MPN
8551268
EAN-13
2050006376348
Order Code
18-2030
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
20+ £0.307
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

TRU COMPONENTS 8551268 is a car mini blade-type fuse that provides reliable overcurrent protection with a rating of 20 A, suitable for automotive applications. This yellow automotive fuse is designed to safeguard vehicle electrical circuits by preventing current overloads which could damage components such as light bulbs or car stereo systems. Engineered for durability, it is ideal for use in car fuse boxes where space is limited, and the precision-built contacts ensure a secure fit. The mini blade-type design facilitates easy installation and replacement, ensuring consistent performance in maintaining the integrity of the vehicle's electrical network.
Type Car mini blade-type fuse
Current Rating (Amps) 20A
Voltage Rating 14V
Colour Yellow
Content 1
Height 16.2mm
Length 11.2mm
Width 4mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot