TRU COMPONENTS 8551264 Car blade fuse 15A Light blue Automotive use

MPN
8551264
EAN-13
2050006376331
Order Code
18-2029
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £0.143
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

TRU COMPONENTS 8551264 offers a reliable solution for protecting automotive electrical circuits with this car standard blade-type fuse, rated at 15 A and identifiable by its light blue colouring, in a single piece. Designed for integration into automotive systems, this fuse acts as a critical component in safeguarding electronic devices such as car stereos from circuit overcurrent, ensuring both safety and functionality. Engineered to fit into a standard automotive fuse block, it is suitable for use in a host of vehicular applications, providing essential overcurrent protection to prevent electrical overloads that could damage intricate vehicle systems. Widely employed in the automotive industry, the fuse supports a variety of applications and is a staple in both repair and maintenance scenarios.
Type Car standard blade-type fuse
Current Rating (Amps) 15A
Voltage Rating 14V
Colour Light blue
Content 1
Height 19.7mm
Length 19mm
Width 5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot