TRU COMPONENTS 8551256 Car mini blade-type fuse 4A Rose Automotive Fuse

MPN
8551256
EAN-13
2050006378007
Order Code
18-2027
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
20+ £0.313
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

TRU COMPONENTS 8551256 is a car mini blade-type automotive fuse designed for reliable circuit protection in various electrical applications. This 4-ampere fuse is crafted for use in automotive electrical systems, making it suitable for integrating with car stereo systems and similar setups requiring dependable protection. The compact design and precise construction enable it to fit seamlessly into tight installation spaces commonly found in vehicle dashboards and fuse boxes. Made with durable materials, this fuse ensures consistent performance and offers protection for sensitive electronics like light bulbs and stereo equipment. This part provides essential safeguarding against overcurrent, ensuring the longevity and safety of automotive and similar electrical systems.
Type Car mini blade-type fuse
Current Rating (Amps) 4A
Voltage Rating 14V
Colour Rose
Content 1
Height 16.2mm
Length 11.2mm
Width 4mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot