TRU COMPONENTS 8551244 Maxi blade-type fuse 50A Red Automotive Fuse

MPN
8551244
EAN-13
2050006377970
Order Code
18-2024
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

TRU COMPONENTS 8551244 is a Maxi blade-type automotive fuse rated at 50 A, designed for protective use in vehicular electrical systems. This robust component features a red insulating body, signifying its amperage for quick identification. Engineered to safeguard circuits from overload, it is ideal for applications such as car stereos, lighting circuits, and other high-current automotive accessories. The compact and sturdy design ensures easy installation and reliable performance in challenging conditions, typical of automotive environments. This fuse contributes significantly to the prevention of system damage by interrupting excessive currents to maintain the integrity of the vehicle's electrical components.
Type Maxi blade-type fuse
Current Rating (Amps) 50A
Voltage Rating 14V
Colour Red
Content 1
Height 34.3mm
Length 29.2mm
Width 8.9mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot