TRU COMPONENTS 8551240 Car standard blade-type fuse 7.5A Brown

MPN
8551240
EAN-13
2050006377963
Order Code
18-2023
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £0.188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,018 in stock

TRU COMPONENTS 8551240 is a car standard blade-type fuse designed for automotive applications, rated at 7.5 amperes. This brown fuse is engineered to provide reliable protection for automotive electrical circuits by preventing overcurrent conditions, which could lead to potential damage to sensitive components such as light bulbs or car stereos. Its robust construction ensures a secure fit within standard fuse holders, making it an essential component in the circuit protection systems of vehicles. Commonly used in automotive environments, this blade-type fuse ensures the longevity and safety of vehicle electrical systems by interrupting current flow during fault conditions.
Type Car standard blade-type fuse
Current Rating (Amps) 7.5A
Voltage Rating 14V
Colour Brown
Content 1
Height 19.7mm
Length 19mm
Width 5mm

Reviews

Be the first to submit a review

Trustpilot