TRU COMPONENTS 8551236 Car mini blade-type fuse 5A Light brown Car Fuse

MPN
8551236
EAN-13
2050006377956
Order Code
18-2022
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
20+ £0.307
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 232 in stock

TRU COMPONENTS 8551236 is a car mini blade-type fuse with a current rating of 5 amperes, distinguished by its light brown colour. This automotive fuse is essential in electrical circuits, providing overcurrent protection to prevent damage to wiring and associated components. It is commonly used in automotive applications such as car stereos, lighting systems, and other low-voltage circuitries that require reliable protection against short circuits and excessive current. The fuse's compact design enables it to fit seamlessly into tight spaces typical of modern vehicle fuse boxes, making it a practical solution for automotive engineers looking to safeguard electrical systems.
Type Car mini blade-type fuse
Current Rating (Amps) 5A
Voltage Rating 14V
Colour Light brown
Content 1
Height 16.2mm
Length 11.2mm
Width 4mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot