TRU COMPONENTS 8551208 Car fuse standard blade-type 20A Yellow Automotive

MPN
8551208
EAN-13
2050006377888
Order Code
18-2016
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £0.143
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 853 in stock

TRU COMPONENTS 8551208 represents a standard blade-type automotive fuse with a current rating of 20 amperes and is identified by its yellow casing. Designed with reliability in mind, this fuse is essential for safeguarding electrical circuits within vehicles, effectively preventing damage from overcurrent conditions. Its robust design makes it particularly suited for use in circuits associated with car stereos and other automotive lighting systems, ensuring they operate within safe current parameters. This component is a critical part of any automotive engineer's toolkit, providing a dependable solution for maintaining the integrity of the vehicle's electrical system.
Type Car standard blade-type fuse
Current Rating (Amps) 20A
Voltage Rating 14V
Colour Yellow
Content 1
Height 19.7mm
Length 19mm
Width 5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot