TRU COMPONENTS 8551200 Car blade fuse 2A Grey Automotive Fuse

MPN
8551200
EAN-13
2050006376317
Order Code
18-2014
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £0.143
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,775 in stock

TRU COMPONENTS 8551200 is a standard automotive blade-type fuse rated at 2 amperes and is distinguished by its grey colour. This automotive fuse is designed to provide overcurrent protection for electrical circuits within vehicles, ensuring safety by interrupting the circuit in the event of excessive current flow. It is commonly used in various automotive applications, such as circuit protection for car stereos, lighting systems, and other electronic accessories where reliability and robust performance are essential. The specific design and construction of this fuse make it suitable for environments where consistent current flow and safety are vital. Engineered to fit standard fuse holders, it complies with automotive industry standards, ensuring dependable operation in a range of vehicular electrical systems.
Type Car standard blade-type fuse
Current Rating (Amps) 2A
Voltage Rating 14V
Colour Grey
Content 1
Height 19.7mm
Length 19mm
Width 5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot