TRU COMPONENTS 8551184 Car standard blade-type fuse 3A Violet Automotive

MPN
8551184
EAN-13
2050006376270
Order Code
18-2010
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £0.188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 769 in stock

TRU COMPONENTS 8551184 is a standard blade-type automotive fuse rated at 3 A, identified by its violet colour for easy recognition. This component is engineered to provide reliable overcurrent protection in automotive electrical systems, safeguarding sensitive electronics such as car stereos and light bulbs from potential damage. The fuse is designed to fit seamlessly into standard automotive fuse slots, making it an essential component in the maintenance and repair of vehicle electrical systems. Its robust construction ensures consistent performance under varying conditions, thus making it suitable for a wide range of vehicles.
Type Car standard blade-type fuse
Current Rating (Amps) 3A
Voltage Rating 14V
Colour Violet
Content 1
Height 19.7mm
Length 19mm
Width 5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot