TRU COMPONENTS 8551180 Car standard blade-type fuse 5A Light brown

MPN
8551180
EAN-13
2050006376263
Order Code
18-2009
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £0.143
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,158 in stock

TRU COMPONENTS 8551180 is a light brown automotive blade-type fuse rated at 5 amperes, designed for integration within vehicular electrical systems. This standard car fuse provides overcurrent protection for various components, commonly utilised in car stereo systems and other low-power applications to safeguard circuit integrity. Manufactured with precision to meet stringent safety and reliability standards, it ensures consistent performance in mitigating electrical faults. With its compact design and robust construction, this fuse is suitable for a range of automotive applications where circuit protection is essential.
Type Car standard blade-type fuse
Current Rating (Amps) 5A
Voltage Rating 14V
Colour Light brown
Content 1
Height 19.7mm
Length 19mm
Width 5mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot