TRU COMPONENTS 745485 Butt Joint 4-6 mm² Insulated Yellow 50 pieces

Image Representative of Range

TRU COMPONENTS 745485 Butt Joint 4-6 mm² Insulated Yellow 50 pieces

MPN
745485
EAN-13
4016139268729
Order Code
13-2926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £6.15
10+ £5.72
50+ £5.57
100+ £5.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 191 in stock

TruComponents manufactures the 745485 Butt joint, an insulated crimp connector designed for 4 mm² to 6 mm² cables. It is yellow and typically used for electrical splicing in various industrial and commercial applications. The pack contains 50 pieces, suitable for quick and secure wire connections.
Type Butt joint
Max Wire Size 4mm²
Insulation Insulated
Colour Yellow
Contact Material Brass tin plated
Inside Diameter 6.3mm
Length 25mm
Maximum Wire Size AWG 12
Misc Attribute BV5.5

Reviews

Be the first to submit a review

Trustpilot