TRU COMPONENTS 726567 BD-0503 LED indicator light Red 12V DC Industrial Panel

MPN
726567
EAN-13
2050004874228
Order Code
18-1996
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by LED Colour:

    Green Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,535 in stock

TruComponents 726567, also known as TruComponents BD-0503 LED indicator light red 12 V DC, is designed for high visibility signalling applications. This 4.8mm LED indicator is optimised for a 12 V direct current power supply and features a resilient, energy-efficient design that ensures long-lasting performance. The red LED provides clear and sharp illumination, making it an ideal component for use in control panels, dashboards, and signalling devices where precise visual indications are required. Its robust construction makes it suitable for use in both industrial and consumer electronics, providing reliable performance across a wide range of operating conditions. This indicator light meets standard specifications for electronic signalling components, facilitating easy integration into various engineering projects.
Type LED indicator light
LED Colour Red
Forward Voltage 12V DC
Connection Open end cable
Content 1
Diameter 6mm
Dimensions (Ø x L) 6 mm x 15 mm
Length 15mm
Max. operating voltage 15V DC
Min. operating voltage 9V DC
Mounting Type Screw
Recess Diameter 5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot