TRU COMPONENTS 716987 Piezo buzzer 91 dB 230 V Interval sounder 1 pc

MPN
716987
EAN-13
2050004879438
Order Code
18-1991
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 186 in stock

TruComponents 716987 is a piezo buzzer designed for reliable audio signalling applications. This product offers a sound pressure level of 91 dB at an operating voltage of 230 V, providing a clear audio output in various environments. Engineered to function as an interval sounder, the buzzer delivers periodic alerts that can be utilised in a range of industrial and commercial systems, such as automated machinery, alarm systems, and process control panels. Its robust construction and consistent performance make it a dependable choice for engineers requiring a precise audio signalling device in high-voltage applications.
Type Round
Voltage Rating 230V
Frequency 2.8kHz
Size (Ø x H) 43 mm x 42.5 mm
Connection Screws
Content 1
Fastening method Front
Height 42.5mm
Noise emission 91dB
Pitch 33mm
Product Type Piezo buzzer
Resonance 2.8kHz
Sound signal type Interval sounder
Voltage 230V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot