TRU COMPONENTS 450264 MKP-X2 suppression capacitor 0.68 µF 275 V AC 10% 22.5 mm

MPN
450264
EAN-13
2050004878011
Order Code
18-1976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,112 in stock

TRU COMPONENTS 450264 is an MKP-X2 suppression capacitor featuring a capacitance value of 0.68 µF and nominal voltage of 275 V AC. It is designed with a 22.5 mm pitch and radial leads, encapsulated within a robust housing measuring 26.5 x 10 x 19 mm, ensuring reliability in functional applications. This film capacitor is ideal for use in interference suppression within AC mains connections, particularly in noise filtering and electromagnetic interference (EMI) reduction in various electronic circuits. Engineered to comply with high safety standards, this component is commonly utilised in power supplies, lighting ballasts, and household electronic devices. As part of the passive components category, it provides stable performance under varying environmental conditions, making it suitable for demanding industrial applications.
Type MKP-X2 suppression capacitor
Capacitance 680nF
Tolerance 10%
Voltage 275V AC
Connection Solder pins
Content 1
CS 22.5mm
Dimensions (L x W x H) 26.5 x 10 x 19 mm
Height 19mm
Length 26.5mm
Width 10mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot