TRU COMPONENTS 450225 MKP-X2 suppression capacitor 0.15µF 275VAC radial 10% 15mm

MPN
450225
EAN-13
2050004874631
Order Code
18-1967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
25+ £0.179
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,996 in stock

TRU COMPONENTS 450225 is a high-quality MKP-X2 suppression capacitor designed for a nominal voltage of 275 V AC, featuring a capacitance of 0.15 µF. This film capacitor, with dimensions of 18 x 6 x 12 mm, utilises a radial lead configuration and maintains a tolerance of ±10%, making it suitable for a range of applications that require reliable performance under alternating current conditions. Its use of MKP technology ensures stability and efficiency in suppressing electromagnetic interference in electrical circuits, making it ideal for deployment in household appliances, power supplies, and electronic devices where safety and performance are paramount. These capacitors find broad utility in passive components configurations, particularly where durability and a compact footprint are required. This product bears the EAN 2050000593789, ensuring traceability and compliance with industry standards.
Type MKP-X2 suppression capacitor
Capacitance 150nF
Tolerance 10%
Voltage 275V AC
Connection Solder pins
Content 1
CS 15mm
Dimensions (L x W x H) 18 x 6 x 12 mm
Height 12mm
Length 18mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot