TRU COMPONENTS 418714 Metal film resistor set Axial lead 0.25 W 1 percent 390

MPN
418714
EAN-13
4016139221106
Order Code
18-1952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,590 in stock

TRU COMPONENTS 418714 is an assortment of metal film resistors designed to provide precise and reliable performance in electronic circuits. This set includes 390 pieces of axial lead resistors, each with a power rating of 0.25 watts and a tolerance of 1 percent, allowing for accurate impedance values in various applications. Metal film resistors are known for their stability and low noise characteristics, making them suitable for use in precision analogue circuits, audio equipment, and measurement devices. By integrating this comprehensive range of resistance values, an engineer can achieve desired circuit performance in a variety of prototyping and design tasks. This resistor multipack offers diverse options to accommodate numerous resistance needs in one convenient package, facilitating efficiency in development environments.
Type Metal film resistor (set)
Tolerance 1%
Voltage 350V
Power Rating 0.25W
Content 390
Diameter 2.2mm
Dimensions (Ø x L) 2.2 mm x 6.3 mm
Length 6.3mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot