TRU COMPONENTS 418706 Carbon film resistor set Axial lead 5% 390 parts

MPN
418706
EAN-13
4016139209630
Order Code
18-1951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
1+ £9.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 157 in stock

TRU COMPONENTS 418706 presents a comprehensive carbon film resistor set designed for versatile engineering applications. This assortment includes 390 resistors with axial leads, maintaining a 5 percent tolerance, making it suitable for various circuit needs where precision is necessary yet cost-effectiveness is a priority. Each resistor is crafted using carbon film technology, which provides stable and reliable performance in electrical circuits, ensuring consistent impedance under normal operating conditions. The set is ideal for prototyping, testing, and educational purposes in laboratories and workshops, offering a broad selection of resistance values to meet a wide range of design requirements. This multipack is a practical choice for electronic engineers and technicians seeking dependable components for both repair and development projects.
Type Axial lead
Tolerance 5%
Content 390
Diameter 2.4mm
Dimensions (Ø x L) 2.4 mm x 6.4 mm
Length 6.4mm
Product Type Carbon film resistor (set)

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot