TRU COMPONENTS 184291-1 IR receiver 38 kHz 940 nm 45° Axial lead

MPN
184291-1
EAN-13
4016139269856
Order Code
18-1948
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £0.899
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 233 in stock

TruComponents 184291-1, also known as the OS-1638 IR receiver, is a non-standard axial lead device designed for effective infrared signal reception at a frequency of 38 kHz. The sensor operates within the infrared spectrum at a wavelength of 940 nm, with a reception angle of 45 degrees, making it useful in various sensory and control applications where precision and reliability are paramount. This IR thermal sensor is ideal for use in television remote controls, audio equipment, and other consumer electronics that require remote command capabilities. Its design allows for efficient integration into circuit boards, ensuring its utility in both commercial and hobbyist electronics projects. The robust sensor gains notable effectiveness under standard environmental conditions, contributing to the seamless performance of infrared communication systems.
Type IR receiver
Operating Voltage 2.7 - 5.5 V DC
Current Consumption 0.35mA
Detection Angle 45°
Frequency 38kHz
LED features IR filter
Max. operating voltage 5.5V DC
Max. Range 20m
Maximum Temperature 65°C
Min. operating voltage 2.7V DC
Min. temperature -20°C
Wavelength 940nm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot