TRU COMPONENTS 184281 IR receiver Axial lead 38 kHz 940 nm 35° angle

MPN
184281
EAN-13
4016139234076
Order Code
18-1946
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.829
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 295 in stock

TruComponents 184281 is an infrared receiver meticulously designed for precision in applications requiring the detection of infrared light. With its non-standard axial lead configuration, this IR receiver is optimised to function at a frequency of 38 kHz and a wavelength of 940 nm, ensuring effective performance in environments where light detection and modulation are crucial. The device features a field of view of 35 degrees, making it suitable for applications that demand a specific detection angle, such as remote control systems, security sensors, and automated lighting control. Its robust design and reliability in signal reception make it a preferred component in engineering projects that require precise IR signal demodulation.
Type IR receiver
Operating Voltage 2.7 - 5.5 V DC
Current Consumption 0.35mA
Detection Angle 35°
Frequency 38kHz
LED features IR filter
Max. operating voltage 5.5V DC
Max. Range 16m
Maximum Temperature 65°C
Min. operating voltage 2.7V DC
Min. temperature -20°C
Wavelength 940nm

Reviews

Be the first to submit a review

Trustpilot