TRU COMPONENTS 181000 UV LED 402 nm 5 mm Radial lead UV LEDs

MPN
181000
EAN-13
2050004878561
Order Code
18-1940
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 864 in stock

TruComponents 181000 is a UV LED featuring a wavelength of 402 nm, designed with a 5 mm radial lead configuration, making it suitable for various precision applications in engineering and scientific domains. This product, also known by its alternate description 1566400 - TruComponents 181000, offers reliable performance for tasks requiring specific ultraviolet light sources such as curing, photolithography, and disinfection processes. Its compact design allows for easy integration into existing electronic systems, providing engineers with a versatile component for both industrial and research purposes.
Type UV LED
Operating Voltage 3.5V
Forward Current 20mA
Casing 5mm
Colour Ultra violet
Intensity 230mcd
Maximum Temperature +95°C
Min. temperature -40°C
Viewing Angle 20°
Wavelength 402nm

Reviews

Be the first to submit a review

Trustpilot