TRU COMPONENTS 168300 Crystal oscillator 32 MHz 32 pF 4.7x11.1x13.46 mm Wired

MPN
168300
EAN-13
2050000055409
Order Code
18-1930
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.223
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

TruComponents 168300 is a crystal oscillator designed to provide a stable frequency of 32 MHz with a load capacitance of 32 pF. This component is housed in an HC-49/U package and measures 4.7 mm by 11.1 mm by 13.46 mm, making it suitable for various electronic applications where space is a consideration. The wired connection feature of this crystal oscillator ensures reliable integration into printed circuit boards, making it ideal for use in communications equipment, microcontroller systems, and frequency synthesisers. Its precise frequency output and robust construction make it a dependable choice for engineers looking to maintain accuracy in signal processing and timing circuits.
Type 168300
Frequency 32.0000MHz
Package Type Through Hole
Capacitance 32pF
Content 1
Dimensions (L x W x H) 4.7 x 11.1 x 13.46 mm
Height 13.46mm
Length 4.7mm
Maximum Operating Temperature +60°C
Mounting Type Through-hole
Nominal frequency 32MHz
Operating temperature (min.) -10°C
Product Type Crystal oscillator
Width 11.1mm

Reviews

Be the first to submit a review

Trustpilot