TRU COMPONENTS 1605988 LED indicator light White 24V DC/AC 350mcd industrial

MPN
1605988
EAN-13
4016139333113
Order Code
18-1925
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

TruComponents presents the 1605988, a 4.8mm LED indicator designed to deliver reliable performance across both DC and AC power sources, operating efficiently at 24 V. This white LED indicator light emits a luminosity of 350 millicandela, providing clear visibility in various lighting conditions. Engineered for versatility, the 1605988 is ideally suited for applications that require status indication in electrical panels, control cabinets, and industrial machinery. Its robust construction ensures longevity and resilience in demanding environments, making it a practical choice for system integrators and electrical engineers.
Type LED indicator light
LED Colour White
Forward Current 15mA
Forward Voltage 24V DC/AC
Connection Soldering
Content 1
Diameter 13.5mm
Dimensions (Ø x L) 13.5 mm x 34.7 mm
Front panel thickness 6mm
Head Diameter 13.5mm
Head height 1.5mm
LED features Built-in reflector
Length 34.7mm
Lifespan 40000h
Luminosity 350mcd
Maximum Temperature +55°C
Min. temperature -20°C
Mounting depth 39.2mm
Mounting Type Screw and union
Recess Diameter 12mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot