TRU COMPONENTS 1605982 LED indicator light Green 12 V DC/AC 200 mcd for panels

MPN
1605982
EAN-13
4016139333052
Order Code
18-1917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

TruComponents presents the 1605982 LED indicator, designed as a versatile 4.8mm component catering to both 12 V DC and AC systems. This indicator emits a green light with an intensity of 200 millicandela, providing clear visual signalling in various environments. Its robust construction ensures reliability across a spectrum of applications such as circuit status indication, fault diagnostics in control panels, and operational displays in industrial equipment. The LED's compact design and dual-voltage compatibility make it ideal for integration into electronic instruments and machinery where space constraints and clarity of indication are crucial. Its uniform brightness and durability support long-term use in monitoring and operational contexts, contributing to efficient system operations.
Type LED indicator light
LED Colour Green
Forward Current 15mA
Forward Voltage 12V DC/AC
Connection Soldering
Content 1
Diameter 13.5mm
Dimensions (Ø x L) 13.5 mm x 34.7 mm
Front panel thickness 6mm
Head Diameter 13.5mm
Head height 1.5mm
LED features Built-in reflector
Length 34.7mm
Lifespan 40000h
Luminosity 200mcd
Maximum Temperature +55°C
Min. temperature -20°C
Mounting depth 39.2mm
Mounting Type Screw and union
Recess Diameter 12mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot