TRU COMPONENTS 1605980 LED indicator light white 24V DC/AC 350mcd industrial

MPN
1605980
EAN-13
4016139333038
Order Code
18-1913
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

TruComponents 1605980 presents a reliable LED indicator light designed for dual voltage applications at 24 V DC/AC, providing a luminous intensity of 350 millicandela. As part of the 4.8mm LED Indicators series, this component offers enhanced visibility with its white light emission, suitable for diverse environmental conditions. This LED indicator is an essential element for various engineering applications, including control panels, machine status displays, and signal devices where compact and energy-efficient visual indicators are critical. Notably, its versatility in both direct and alternating current systems makes it an advantageous choice for complex circuitry designs requiring dependable illuminated signalling.
Type LED indicator light
LED Colour White
Forward Current 15mA
Forward Voltage 24V DC/AC
Connection Soldering
Content 1
Diameter 13.5mm
Dimensions (Ø x L) 13.5 mm x 37 mm
Front panel thickness 6mm
Head Diameter 13.5mm
Head height 4.5mm
LED features External reflector
Length 37mm
Lifespan 40000h
Luminosity 350mcd
Maximum Temperature +55°C
Min. temperature -20°C
Mounting depth 38.5mm
Mounting Type Screw and union
Recess Diameter 12mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot